DC2118A | |
---|---|
DigiKey Part Number | DC2118A-ND |
Manufacturer | |
Manufacturer Product Number | DC2118A |
Description | EVAL BOARD FOR LTC4040 |
Customer Reference | |
Detailed Description | LTC4040 Battery Charger Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Battery Charger | |
Embedded | - | |
Utilized IC / Part | LTC4040 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | On-Board LEDs | |
Note | - | |
Base Product Number |