DC2091A | |
---|---|
DigiKey Part Number | DC2091A-ND |
Manufacturer | |
Manufacturer Product Number | DC2091A |
Description | DEMO BOARD HF LTC5599 I/Q MOD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - LTC5599 Modulator 30MHz ~ 1.3GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Modulator | |
Frequency | 30MHz ~ 1.3GHz | |
For Use With/Related Products | LTC5599 | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,262.75000 | ¥1,262.75 |