DC2077A | |
---|---|
DigiKey Part Number | 505-DC2077A-ND |
Manufacturer | |
Manufacturer Product Number | DC2077A |
Description | EVAL BOARD GAIN BLOCK LTC6431-20 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - LTC6431-20 Amplifier 100MHz ~ 1.2GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Amplifier | |
Frequency | 100MHz ~ 1.2GHz | |
For Use With/Related Products | LTC6431-20 | |
Supplied Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,569.15000 | ¥1,569.15 |