DC2076A-A | |
---|---|
DigiKey Part Number | DC2076A-A-ND |
Manufacturer | |
Manufacturer Product Number | DC2076A-A |
Description | DEMO BOARD LTC6430-20 50-350MHZ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - LTC6430-20 Amplifier 50MHz ~ 350MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Amplifier | |
Frequency | 50MHz ~ 350MHz | |
For Use With/Related Products | LTC6430-20 | |
Supplied Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,356.46000 | ¥2,356.46 |