DC2026B | |
---|---|
DigiKey Part Number | DC2026B-ND |
Manufacturer | |
Manufacturer Product Number | DC2026B |
Description | LINDUINO ONE LT3973/LTM2884 BRD |
Customer Reference | |
Detailed Description | LT3973, LTM2884, ATmega328 Linduino One - AVR MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | MCU 8-Bit | |
Core Processor | AVR | |
Platform | ||
Utilized IC / Part | LT3973, LTM2884, ATmega328 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Board Type | Evaluation Platform | |
Operating System | - | |
Interconnect System | Arduino R3 Shield | |
Suggested Programming Environment | Arduino | |
Note | - | |
Base Product Number |