DC1980A | |
---|---|
DigiKey Part Number | DC1980A-ND |
Manufacturer | |
Manufacturer Product Number | DC1980A |
Description | EVAL BOARD BUCK REG LT3514 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT3514 - DC/DC, Step Down 3, Non-Isolated Outputs Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 3, Non-Isolated | |
Voltage - Output | 1.8V, 3.3V, 5V | |
Current - Output | 2A, 1A, 1A | |
Voltage - Input | 5.4V ~ 36V | |
Regulator Topology | Buck | |
Frequency - Switching | 1MHz | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | LT3514 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥821.39000 | ¥821.39 |