DC1924A | |
---|---|
DigiKey Part Number | 505-DC1924A-ND |
Manufacturer | |
Manufacturer Product Number | DC1924A |
Description | EVAL BOARD FOR LT8705 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT8705 - DC/DC, Step Up or Down 1, Non-Isolated Outputs Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Up or Down | |
Outputs and Type | 1, Non-Isolated | |
Voltage - Output | 48V | |
Current - Output | 5A | |
Voltage - Input | 36V ~ 80V | |
Regulator Topology | Buck-Boost | |
Frequency - Switching | 200kHz | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | LT8705 | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,884.23000 | ¥1,884.23 |