DC1908A-I | |
---|---|
DigiKey Part Number | 505-DC1908A-I-ND |
Manufacturer | |
Manufacturer Product Number | DC1908A-I |
Description | DEMO BOARD SAR ADC 16BIT 250KSPS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC2326-16 - 16 Bit 250k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of A/D Converters | 1 | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 250k | |
Data Interface | SPI | |
Input Range | ±10.24V | |
Power (Typ) @ Conditions | 50mW @ 250kSPS | |
Utilized IC / Part | LTC2326-16 | |
Supplied Contents | Board(s) | |
Note | DC590 or DC718 Recommended | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥966.29000 | ¥966.29 |