DC1822A | |
---|---|
DigiKey Part Number | DC1822A-ND |
Manufacturer | |
Manufacturer Product Number | DC1822A |
Description | EVAL BOARD BUCK REG LTC3861 |
Customer Reference | |
Detailed Description | LTC3861 PolyPhase® DC/DC, Step Down 2, Non-Isolated Outputs Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 2, Non-Isolated | |
Voltage - Output | 1.2V, 1.5V | |
Current - Output | 25A, 25A | |
Voltage - Input | 7V ~ 14V | |
Regulator Topology | Buck | |
Frequency - Switching | 500kHz | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | LTC3861 | |
Base Product Number |