DC1790A-D | |
---|---|
DigiKey Part Number | DC1790A-D-ND |
Manufacturer | |
Manufacturer Product Number | DC1790A-D |
Description | DEMO BOARD FOR LTM2886-5I |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTM2886-5I Digital Isolator Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Digital Isolator | |
Embedded | - | |
Utilized IC / Part | LTM2886-5I | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | I2C Interface(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥483.15000 | ¥483.15 |