DC1564A-H | |
---|---|
DigiKey Part Number | DC1564A-H-ND |
Manufacturer | |
Manufacturer Product Number | DC1564A-H |
Description | BOARD DEMO 310MSPS LTC2158-12 |
Customer Reference | |
Detailed Description | LTC2158-12 - 12 Bit 310M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of A/D Converters | 2 | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 310M | |
Data Interface | Parallel, Serial, SPI | |
Input Range | 1.32Vpp | |
Power (Typ) @ Conditions | 738mW @ 310MSPS | |
Utilized IC / Part | LTC2158-12 | |
Supplied Contents | Board(s) | |
Base Product Number |