DC147A-A | |
---|---|
DigiKey Part Number | DC147A-A-ND |
Manufacturer | |
Manufacturer Product Number | DC147A-A |
Description | BOARD EVAL FOR LT1339CN |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | LT1339 - DC/DC, Step Down 1, Non-Isolated Outputs Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1, Non-Isolated | |
Voltage - Output | - | |
Current - Output | - | |
Voltage - Input | - | |
Regulator Topology | Buck | |
Frequency - Switching | - | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | LT1339 | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,742.55000 | ¥1,742.55 |