DC1317A-A | |
---|---|
DigiKey Part Number | DC1317A-A-ND |
Manufacturer | |
Manufacturer Product Number | DC1317A-A |
Description | BOARD EVAL FOR LT1952EGN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT1952-1 - DC/DC, Step Down 1, Isolated Outputs Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1, Isolated | |
Voltage - Output | 3.3V | |
Current - Output | 30A | |
Voltage - Input | 34V ~ 75V | |
Regulator Topology | Forward Converter | |
Frequency - Switching | 300kHz | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | LT1952-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,325.18000 | ¥2,325.18 |