DC1295B | |
---|---|
DigiKey Part Number | DC1295B-ND |
Manufacturer | |
Manufacturer Product Number | DC1295B |
Description | BOARD DEMO LTM4606 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTM4606 µModule® DC/DC, Step Down 1, Non-Isolated Outputs Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1, Non-Isolated | |
Voltage - Output | 0.6V, 1.2V, 1.5V, 1.8V, 2.5V, 3.3V, or 5V | |
Current - Output | 6A | |
Voltage - Input | 5V ~ 28V | |
Regulator Topology | Buck | |
Frequency - Switching | 800kHz | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | LTM4606 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥628.05000 | ¥628.05 |