DC1280A | |
---|---|
DigiKey Part Number | DC1280A-ND |
Manufacturer | |
Manufacturer Product Number | DC1280A |
Description | EVAL BOARD BOOST/INV REG LT3471 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT3471 - DC/DC, Step Up 2, Non-Isolated Outputs Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Up | |
Outputs and Type | 2, Non-Isolated | |
Voltage - Output | 12V, -12V | |
Current - Output | 300mA, 200mA | |
Voltage - Input | 4.5V ~ 10V | |
Regulator Topology | Boost | |
Frequency - Switching | 1.2MHz | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | LT3471 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,009.81000 | ¥1,009.81 |