DC1209A

DigiKey Part Number
DC1209A-ND
Manufacturer
Manufacturer Product Number
DC1209A
Description
BOARD DEMO FOR LT3060EDC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LT3060 - DC/DC, Step Down 1, Non-Isolated Outputs Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1, Non-Isolated
Voltage - Output
1.2V ~ 5V
Current - Output
100mA
Voltage - Input
2.1V ~ 45V
Regulator Topology
Buck
Frequency - Switching
-
Board Type
Fully Populated
Supplied Contents
Board(s)
Utilized IC / Part
LT3060
Base Product Number
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥724.76000¥724.76
Manufacturers Standard Package