DC1117A | |
---|---|
DigiKey Part Number | DC1117A-ND |
Manufacturer | |
Manufacturer Product Number | DC1117A |
Description | LTC6104 CURRENT SENSE DEMO BOARD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC6104 1 - Single Channels per IC Current Sense Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Amplifier Type | Current Sense | |
Output Type | - | |
Slew Rate | - | |
Current - Output / Channel | 1 mA | |
Current - Supply (Main IC) | 640 µA | |
Voltage - Supply, Single/Dual (±) | 4V ~ 60V, ±2V ~ 30V | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | LTC6104 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥505.31000 | ¥505.31 |