DC1010A-A | |
---|---|
DigiKey Part Number | DC1010A-A-ND |
Manufacturer | |
Manufacturer Product Number | DC1010A-A |
Description | BOARD DELTA SIGMA ADC LTC2493 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC2493 Easy Drive™ 24 Bit 15 Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of A/D Converters | 1 | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 15 | |
Data Interface | I2C, Serial | |
Input Range | - | |
Power (Typ) @ Conditions | - | |
Utilized IC / Part | LTC2493 | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥483.15000 | ¥483.15 |