DAC8413FPCZ | |
---|---|
DigiKey Part Number | 505-DAC8413FPCZ-ND |
Manufacturer | |
Manufacturer Product Number | DAC8413FPCZ |
Description | IC DAC 12BIT V-OUT 28PLCC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 4 28-PLCC (11.51x11.51) |
Datasheet | Datasheet |
EDA/CAD Models | DAC8413FPCZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 12 | |
Number of D/A Converters | 4 | |
Settling Time | 10µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | Parallel | |
Reference Type | External | |
Voltage - Supply, Analog | 5V ~ 15V, -15V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±2 (Max), -1 | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 28-LCC (J-Lead) | |
Supplier Device Package | 28-PLCC (11.51x11.51) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥708.15000 | ¥708.15 |
10 | ¥671.60500 | ¥6,716.05 |
39 | ¥653.32949 | ¥25,479.85 |
117 | ¥607.64154 | ¥71,094.06 |