CMP402GRUZ-REEL | |
---|---|
DigiKey Part Number | CMP402GRUZ-REELTR-ND - Tape & Reel (TR) CMP402GRUZ-REELCT-ND - Cut Tape (CT) CMP402GRUZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMP402GRUZ-REEL |
Description | IC COMPARATOR 4 GEN PUR 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose CMOS, TTL 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CMP402GRUZ-REEL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 4 | |
Output Type | CMOS, TTL | |
Voltage - Supply, Single/Dual (±) | ±5V | |
Voltage - Input Offset (Max) | 3mV @ 5V | |
Current - Input Bias (Max) | 3µA @ 5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 1.2mA, 1mA | |
CMRR, PSRR (Typ) | 60dB CMRR, 60dB PSRR | |
Propagation Delay (Max) | 75ns | |
Hysteresis | 2mV | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥93.92000 | ¥93.92 |
10 | ¥84.85700 | ¥848.57 |
25 | ¥80.91240 | ¥2,022.81 |
100 | ¥70.25540 | ¥7,025.54 |
250 | ¥67.09808 | ¥16,774.52 |
500 | ¥61.17766 | ¥30,588.83 |
1,000 | ¥53.28377 | ¥53,283.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥48.84834 | ¥122,120.85 |