ADZS-CM403F-EZLITE | |
---|---|
DigiKey Part Number | ADZS-CM403F-EZLITE-ND |
Manufacturer | |
Manufacturer Product Number | ADZS-CM403F-EZLITE |
Description | EZ-KIT LITE ADSP-CM402F/CM403F |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADSP-CM402F, ADSP-CM403F EZ-KIT Lite® - ARM® Cortex®-M4 DSP Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | DSP | |
Core Processor | ARM® Cortex®-M4 | |
Platform | ||
Utilized IC / Part | ADSP-CM402F, ADSP-CM403F | |
Mounting Type | Fixed | |
Contents | Board(s), J-Link Lite Programmer | |
Board Type | Evaluation Platform | |
Operating System | - | |
Interconnect System | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,026.95000 | ¥3,026.95 |