ADZS-21489-EZBRD | |
---|---|
DigiKey Part Number | ADZS-21489-EZBRD-ND |
Manufacturer | |
Manufacturer Product Number | ADZS-21489-EZBRD |
Description | EZ-BOARD ADSP-21489 EVAL BRD |
Customer Reference | |
Detailed Description | ADSP-21489 EZ-Board™ SHARC® DSP Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | DSP | |
Core Processor | - | |
Platform | ||
Utilized IC / Part | ADSP-21489 | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), Power Supply, Accessories | |
Board Type | Evaluation Platform | |
Operating System | - | |
Base Product Number |