ADXL212AEZ | |
---|---|
DigiKey Part Number | ADXL212AEZ-ND |
Manufacturer | |
Manufacturer Product Number | ADXL212AEZ |
Description | ACCELEROMETER 2G PWM 8LCC |
Customer Reference | |
Detailed Description | Accelerometer X, Y Axis ±2g 500Hz 8-CLCC (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADXL212AEZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Digital | |
Axis | X, Y | |
Acceleration Range | ±2g | |
Sensitivity (LSB/g) | 12.5%/g | |
Sensitivity (mV/g) | - | |
Bandwidth | 500Hz | |
Output Type | PWM | |
Voltage - Supply | 3V ~ 5.25V | |
Features | Adjustable Bandwidth | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-CLCC | |
Supplier Device Package | 8-CLCC (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥347.19000 | ¥347.19 |
10 | ¥289.34600 | ¥2,893.46 |
25 | ¥256.27720 | ¥6,406.93 |
100 | ¥248.01080 | ¥24,801.08 |