ADXL206HDZ | |
---|---|
DigiKey Part Number | ADXL206HDZ-ND |
Manufacturer | |
Manufacturer Product Number | ADXL206HDZ |
Description | ACCELEROMETER 5G ANALOG 8CSBDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X, Y Axis ±5g 0.5Hz ~ 2.5kHz 8-DIP |
Datasheet | Datasheet |
EDA/CAD Models | ADXL206HDZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Analog | |
Axis | X, Y | |
Acceleration Range | ±5g | |
Sensitivity (LSB/g) | - | |
Sensitivity (mV/g) | 312 | |
Bandwidth | 0.5Hz ~ 2.5kHz | |
Output Type | Analog Voltage | |
Voltage - Supply | 4.75V ~ 5.25V | |
Features | Adjustable Bandwidth | |
Operating Temperature | -40°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | 8-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 8-DIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6,763.73000 | ¥6,763.73 |
10 | ¥6,484.02200 | ¥64,840.22 |