ADW71205YSTZ | |
---|---|
DigiKey Part Number | ADW71205YSTZ-ND |
Manufacturer | |
Manufacturer Product Number | ADW71205YSTZ |
Description | IC ADC RDC 12BIT 44LQFP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 b Serial 44-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ADW71205YSTZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | - | |
Number of Channels | 2 | |
Resolution (Bits) | 12 b | |
Sampling Rate (Per Second) | - | |
Data Interface | Serial | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Package / Case | 44-LQFP | |
Supplier Device Package | 44-LQFP (10x10) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥307.40000 | ¥307.40 |
10 | ¥286.78000 | ¥2,867.80 |
25 | ¥274.75920 | ¥6,868.98 |
80 | ¥249.00063 | ¥19,920.05 |
230 | ¥240.41439 | ¥55,295.31 |