ADV7283WBCPZ | |
---|---|
DigiKey Part Number | 505-ADV7283WBCPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADV7283WBCPZ |
Description | IC DECODER 10BIT 32LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Decoder Interface 10 b I2C 32-LFCSP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADV7283WBCPZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Video Decoder | |
Data Interface | I2C | |
Resolution (Bits) | 10 b | |
Number of ADCs / DACs | 1 / 0 | |
Sigma Delta | No | |
S/N Ratio, ADCs / DACs (db) Typ | - | |
Dynamic Range, ADCs / DACs (db) Typ | - | |
Voltage - Supply, Analog | 1.71V ~ 1.89V | |
Voltage - Supply, Digital | 1.71V ~ 1.89V | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥127.26000 | ¥127.26 |
10 | ¥116.99400 | ¥1,169.94 |
25 | ¥112.14480 | ¥2,803.62 |
80 | ¥98.80863 | ¥7,904.69 |
230 | ¥93.95913 | ¥21,610.60 |
440 | ¥87.89716 | ¥38,674.75 |
945 | ¥80.62293 | ¥76,188.67 |