ADV7281AWBCPZ-M | |
---|---|
DigiKey Part Number | ADV7281AWBCPZ-M-ND |
Manufacturer | |
Manufacturer Product Number | ADV7281AWBCPZ-M |
Description | 10-BIT SD DIFF VIDEO DECODER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Video Interface 10 b I2C, Serial 32-LFCSP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADV7281AWBCPZ-M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Video | |
Data Interface | I2C, Serial | |
Resolution (Bits) | 10 b | |
Number of ADCs / DACs | 1 / 0 | |
Sigma Delta | No | |
S/N Ratio, ADCs / DACs (db) Typ | - | |
Dynamic Range, ADCs / DACs (db) Typ | - | |
Voltage - Supply, Analog | 1.71V ~ 1.89V | |
Voltage - Supply, Digital | 1.71V ~ 1.89V | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥151.49000 | ¥151.49 |
10 | ¥139.19900 | ¥1,391.99 |
25 | ¥133.42840 | ¥3,335.71 |
80 | ¥117.56225 | ¥9,404.98 |
230 | ¥111.79283 | ¥25,712.35 |
440 | ¥104.58023 | ¥46,015.30 |