ADV7180WBST48Z-RL | |
---|---|
DigiKey Part Number | ADV7180WBST48Z-RLTR-ND - Tape & Reel (TR) ADV7180WBST48Z-RLCT-ND - Cut Tape (CT) ADV7180WBST48Z-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADV7180WBST48Z-RL |
Description | IC VIDEO DECODER 48LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Decoder IC I2C, Serial ITU-R BT.656, NTSC, PAL, SECAM 48-LQFP (7x7) Package |
Datasheet | Datasheet |
EDA/CAD Models | ADV7180WBST48Z-RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Decoder | |
Applications | Professional Video | |
Standards | ITU-R BT.656, NTSC, PAL, SECAM | |
Control Interface | I2C, Serial | |
Voltage - Supply | 1.8V ~ 3.3V | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥112.88000 | ¥112.88 |
10 | ¥103.72300 | ¥1,037.23 |
25 | ¥99.42400 | ¥2,485.60 |
100 | ¥94.61800 | ¥9,461.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥94.61800 | ¥189,236.00 |