ADV7180KCP32Z-RL | |
---|---|
DigiKey Part Number | ADV7180KCP32Z-RLTR-ND - Tape & Reel (TR) ADV7180KCP32Z-RLCT-ND - Cut Tape (CT) ADV7180KCP32Z-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADV7180KCP32Z-RL |
Description | IC VIDEO DECODER 32LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Decoder IC I2C, Serial ITU-R BT.656, NTSC, PAL, SECAM 32-LFCSP (5x5) Package |
Datasheet | Datasheet |
EDA/CAD Models | ADV7180KCP32Z-RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Decoder | |
Applications | Professional Video | |
Standards | ITU-R BT.656, NTSC, PAL, SECAM | |
Control Interface | I2C, Serial | |
Voltage - Supply | 1.8V ~ 3.3V | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥99.55000 | ¥99.55 |
10 | ¥89.90000 | ¥899.00 |
25 | ¥85.71960 | ¥2,142.99 |
100 | ¥74.43070 | ¥7,443.07 |
250 | ¥71.08548 | ¥17,771.37 |
500 | ¥64.81310 | ¥32,406.55 |
1,000 | ¥56.45012 | ¥56,450.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥52.26868 | ¥261,343.40 |