ADV7180BST48Z | |
---|---|
DigiKey Part Number | ADV7180BST48Z-ND |
Manufacturer | |
Manufacturer Product Number | ADV7180BST48Z |
Description | IC VIDEO DECODER 48LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Decoder IC I2C, Serial ITU-R BT.656, NTSC, PAL, SECAM 48-LQFP (7x7) Package |
Datasheet | Datasheet |
EDA/CAD Models | ADV7180BST48Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Decoder | |
Applications | Professional Video | |
Standards | ITU-R BT.656, NTSC, PAL, SECAM | |
Control Interface | I2C, Serial | |
Voltage - Supply | 1.8V ~ 3.3V | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥144.00000 | ¥144.00 |
10 | ¥132.35000 | ¥1,323.50 |
25 | ¥126.86120 | ¥3,171.53 |
80 | ¥111.77550 | ¥8,942.04 |
230 | ¥106.28983 | ¥24,446.66 |
440 | ¥99.43230 | ¥43,750.21 |