ADV7171KSU | |
---|---|
DigiKey Part Number | 2156-ADV7171KSU-AD-ND |
Manufacturer | |
Manufacturer Product Number | ADV7171KSU |
Description | IC DAC VIDEO ENC NTSC 44TQFP |
Customer Reference | |
Detailed Description | Video Encoder IC Set-Top Boxes, Video Players 44-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ADV7171KSU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Video Encoder | |
Applications | Set-Top Boxes, Video Players | |
Voltage - Supply, Analog | 4.75V ~ 5.25V | |
Voltage - Supply, Digital | - | |
Mounting Type | Surface Mount | |
Package / Case | 44-TQFP | |
Supplier Device Package | 44-TQFP (10x10) | |
Base Product Number |