ADV3221ARZ | |
---|---|
DigiKey Part Number | 505-ADV3221ARZ-ND |
Manufacturer | |
Manufacturer Product Number | ADV3221ARZ |
Description | IC SWITCH SP4T X 1 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 4:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADV3221ARZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | - | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | - | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 5.5V | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 1GHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 1.8pF | |
Current - Leakage (IS(off)) (Max) | 2µA (Typ) | |
Crosstalk | -87dB @ 100MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.09000 | ¥66.09 |
10 | ¥59.72600 | ¥597.26 |
48 | ¥56.94521 | ¥2,733.37 |
144 | ¥49.44472 | ¥7,120.04 |
288 | ¥47.22233 | ¥13,600.03 |
528 | ¥43.05576 | ¥22,733.44 |
1,008 | ¥37.50016 | ¥37,800.16 |