ADV212BBCZRL-115 | |
---|---|
DigiKey Part Number | ADV212BBCZRL-115TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADV212BBCZRL-115 |
Description | IC CODEC VID JPEG 2000 121CSBGA |
Customer Reference | |
Detailed Description | Video, JPEG2000 Interface 16 b 121-CSPBGA (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | ADV212BBCZRL-115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Video, JPEG2000 | |
Data Interface | - | |
Resolution (Bits) | 16 b | |
Number of ADCs / DACs | - | |
Sigma Delta | No | |
S/N Ratio, ADCs / DACs (db) Typ | - | |
Dynamic Range, ADCs / DACs (db) Typ | - | |
Voltage - Supply, Analog | 1.5V, 3.3V | |
Voltage - Supply, Digital | 1.5V, 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 121-BGA, CSPBGA | |
Supplier Device Package | 121-CSPBGA (12x12) | |
Base Product Number |