ADUM7702-8BRIZ-RL7 | |
---|---|
DigiKey Part Number | 505-ADUM7702-8BRIZ-RL7TR-ND - Tape & Reel (TR) 505-ADUM7702-8BRIZ-RL7CT-ND - Cut Tape (CT) 505-ADUM7702-8BRIZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUM7702-8BRIZ-RL7 |
Description | +/- 50MV LOW POWER ISO ADC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modulator 16 b 78.1k Serial 8-SOIC-IC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Modulator | |
Number of Channels | 1 | |
Resolution (Bits) | 16 b | |
Sampling Rate (Per Second) | 78.1k | |
Data Interface | Serial | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V, 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 8-SOIC-IC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥98.70000 | ¥98.70 |
10 | ¥89.16100 | ¥891.61 |
25 | ¥85.01560 | ¥2,125.39 |
100 | ¥73.81950 | ¥7,381.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥70.50145 | ¥28,200.58 |
800 | ¥64.28078 | ¥51,424.62 |
1,200 | ¥55.98653 | ¥67,183.84 |