ADUM6028-3WBRIZ | |
---|---|
DigiKey Part Number | 505-ADUM6028-3WBRIZ-ND |
Manufacturer | |
Manufacturer Product Number | ADUM6028-3WBRIZ |
Description | ISOPOWER 5KV, LOWEMI,300MW PWR, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 100mA 3V - 3.6V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 3.6V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 100mA | |
Power (Watts) | 330 mW | |
Voltage - Isolation | 5 kV | |
Applications | ITE (Commercial), Laboratory, Medical | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 33% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.295", 7.50mm Width) | |
Size / Dimension | 0.23" L x 0.30" W x 0.10" H (5.9mm x 7.5mm x 2.7mm) | |
Supplier Device Package | 8-SOIC-IC | |
Control Features | - | |
Approval Agency | CSA, CQC, VDE, UL | |
Standard Number | 61010-1; 60601-1; 60950-1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
80 | ¥71.36375 | ¥5,709.10 |