ADUM5401WXRWZ | |
---|---|
DigiKey Part Number | ADUM5401WXRWZ-ND |
Manufacturer | |
Manufacturer Product Number | ADUM5401WXRWZ |
Description | IC DGTL ISO 4CH LOGIC 16SOIC |
Customer Reference | |
Detailed Description | Digital Isolator Channel CMTI 16-SOIC (0.295", 7.50mm Width) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Technology | - | |
Type | - | |
Isolated Power | - | |
Inputs - Side 1/Side 2 | - | |
Channel Type | - | |
Voltage - Isolation | - | |
Common Mode Transient Immunity (Min) | - | |
Data Rate | - | |
Propagation Delay tpLH / tpHL (Max) | - | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | - | |
Voltage - Supply | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |