ADUM5212ARSZ | |
---|---|
DigiKey Part Number | 505-ADUM5212ARSZ-ND |
Manufacturer | |
Manufacturer Product Number | ADUM5212ARSZ |
Description | DGTL ISO 2500VRMS 2CH GP 20SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 2 Channel 1Mbps 25kV/µs CMTI 20-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM5212ARSZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | General Purpose | |
Isolated Power | Yes | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 0/2 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 50ns, 50ns | |
Pulse Width Distortion (Max) | 10ns | |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.66000 | ¥58.66 |
10 | ¥52.98000 | ¥529.80 |
66 | ¥50.51652 | ¥3,334.09 |
132 | ¥43.86371 | ¥5,790.01 |
264 | ¥41.89231 | ¥11,059.57 |
528 | ¥38.19591 | ¥20,167.44 |
1,056 | ¥33.26737 | ¥35,130.34 |
2,508 | ¥32.03522 | ¥80,344.33 |