ADUM4195-1WBRIZ-R7 | |
---|---|
DigiKey Part Number | 505-ADUM4195-1WBRIZ-R7TR-ND - Tape & Reel (TR) 505-ADUM4195-1WBRIZ-R7CT-ND - Cut Tape (CT) 505-ADUM4195-1WBRIZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUM4195-1WBRIZ-R7 |
Description | HIGH STABILITY ISOLATED ERROR AM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolator, Error Amplifier IC 8-SOIC-IC |
Datasheet | Datasheet |
EDA/CAD Models | ADUM4195-1WBRIZ-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolator, Error Amplifier | |
Applications | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 8-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 8-SOIC-IC |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.73000 | ¥67.73 |
10 | ¥61.14700 | ¥611.47 |
25 | ¥58.30600 | ¥1,457.65 |
100 | ¥50.62580 | ¥5,062.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥48.35000 | ¥19,340.00 |
800 | ¥44.08388 | ¥35,267.10 |
1,200 | ¥38.39568 | ¥46,074.82 |
2,000 | ¥36.97360 | ¥73,947.20 |