ADUM3190WTRQZ-RL7 | |
---|---|
DigiKey Part Number | 505-ADUM3190WTRQZ-RL7TR-ND - Tape & Reel (TR) 505-ADUM3190WTRQZ-RL7CT-ND - Cut Tape (CT) 505-ADUM3190WTRQZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUM3190WTRQZ-RL7 |
Description | IC ISOLATOR 16QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolator, Error Amplifier IC Shunt Regulators, Linear Power Supplies, Inverters, UPS 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADUM3190WTRQZ-RL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolator, Error Amplifier | |
Applications | Shunt Regulators, Linear Power Supplies, Inverters, UPS | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.76000 | ¥43.76 |
10 | ¥39.27600 | ¥392.76 |
25 | ¥37.12800 | ¥928.20 |
100 | ¥32.17670 | ¥3,217.67 |
250 | ¥30.52668 | ¥7,631.67 |
500 | ¥27.39152 | ¥13,695.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥23.10124 | ¥23,101.24 |
2,000 | ¥21.94616 | ¥43,892.32 |