ADUM3154ARSZ | |
---|---|
DigiKey Part Number | 505-ADUM3154ARSZ-ND |
Manufacturer | |
Manufacturer Product Number | ADUM3154ARSZ |
Description | DGT ISOL 3750VRMS 4CH SPI 20SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SPI Digital Isolator 3750Vrms 4 Channel 2Mbps 25kV/µs CMTI 20-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM3154ARSZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | SPI | |
Isolated Power | No | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 3/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 25ns, 25ns | |
Pulse Width Distortion (Max) | 2ns | |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.12000 | ¥53.12 |
10 | ¥47.95300 | ¥479.53 |
66 | ¥45.72606 | ¥3,017.92 |
132 | ¥39.70311 | ¥5,240.81 |
264 | ¥37.91871 | ¥10,010.54 |
528 | ¥34.57307 | ¥18,254.58 |
1,056 | ¥30.11203 | ¥31,798.30 |
2,508 | ¥28.99678 | ¥72,723.92 |