ADUM1441ARSZ-RL7 | |
---|---|
DigiKey Part Number | ADUM1441ARSZ-RL7TR-ND - Tape & Reel (TR) ADUM1441ARSZ-RL7CT-ND - Cut Tape (CT) ADUM1441ARSZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUM1441ARSZ-RL7 |
Description | DGTL ISO 3750VRMS 4CH GP 20SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3750Vrms 4 Channel 2Mbps 25kV/µs CMTI 20-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM1441ARSZ-RL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 3/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 180ns, 180ns | |
Pulse Width Distortion (Max) | 8ns | |
Rise / Fall Time (Typ) | 2ns, 2ns | |
Voltage - Supply | 2.25V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.86000 | ¥68.86 |
10 | ¥62.21200 | ¥622.12 |
25 | ¥59.31800 | ¥1,482.95 |
100 | ¥51.50550 | ¥5,150.55 |
250 | ¥49.19040 | ¥12,297.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥44.85020 | ¥22,425.10 |
1,000 | ¥39.06309 | ¥39,063.09 |