ADUM142E1WBRWZ-RL | |
---|---|
DigiKey Part Number | 505-ADUM142E1WBRWZ-RLTR-ND - Tape & Reel (TR) 505-ADUM142E1WBRWZ-RLCT-ND - Cut Tape (CT) 505-ADUM142E1WBRWZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUM142E1WBRWZ-RL |
Description | DGTL ISOL 3.75KV 4CH SPI 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SPI Digital Isolator 3750Vrms 4 Channel 150Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | SPI | |
Isolated Power | No | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 2/2 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 100kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 13ns, 13ns | |
Pulse Width Distortion (Max) | 3ns | |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns | |
Voltage - Supply | 1.8V ~ 5.5V | |
Grade | Automotive | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.79000 | ¥39.79 |
10 | ¥35.76500 | ¥357.65 |
25 | ¥33.80760 | ¥845.19 |
100 | ¥29.30030 | ¥2,930.03 |
250 | ¥27.79796 | ¥6,949.49 |
500 | ¥24.94290 | ¥12,471.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥21.03626 | ¥21,036.26 |
2,000 | ¥19.98445 | ¥39,968.90 |