ADUM142D0BRWZ | |
---|---|
DigiKey Part Number | 505-ADUM142D0BRWZ-ND |
Manufacturer | |
Manufacturer Product Number | ADUM142D0BRWZ |
Description | DGTL ISO 3750VRMS 4CH GP 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3750Vrms 4 Channel 150Mbps 75kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM142D0BRWZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 2/2 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 75kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 13ns, 13ns | |
Pulse Width Distortion (Max) | 3ns | |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.38000 | ¥24.38 |
10 | ¥21.92000 | ¥219.20 |
47 | ¥20.72191 | ¥973.93 |
141 | ¥17.95908 | ¥2,532.23 |
282 | ¥17.03798 | ¥4,804.71 |
517 | ¥16.21445 | ¥8,382.87 |