ADUM1240ARSZ-RL7 | |
---|---|
DigiKey Part Number | ADUM1240ARSZ-RL7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADUM1240ARSZ-RL7 |
Description | DGTL ISO 3750VRMS 2CH GP 20SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3750Vrms 2 Channel 2Mbps 25kV/µs CMTI 20-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM1240ARSZ-RL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 2/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 180ns, 180ns | |
Pulse Width Distortion (Max) | 8ns | |
Rise / Fall Time (Typ) | 2ns, 2ns | |
Voltage - Supply | 2.25V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥25.87730 | ¥12,938.65 |
1,000 | ¥21.82429 | ¥21,824.29 |
2,500 | ¥20.73307 | ¥51,832.68 |