ADUCM410BCBZ-RL7 | |
---|---|
DigiKey Part Number | 505-ADUCM410BCBZ-RL7TR-ND - Tape & Reel (TR) 505-ADUCM410BCBZ-RL7CT-ND - Cut Tape (CT) 505-ADUCM410BCBZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUCM410BCBZ-RL7 |
Description | IC MCU 32BIT 1MB FLASH 64WLCSP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33 ADuCM Microcontroller IC 32-Bit Single-Core 160MHz 1MB (1M x 8) FLASH 64-WLCSP (3.46x3.46) |
Datasheet | Datasheet |
EDA/CAD Models | ADUCM410BCBZ-RL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M33 | |
Core Size | 32-Bit Single-Core | |
Speed | 160MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | DMA, POR, PWM, WDT | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 128K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.85V ~ 3.6V | |
Data Converters | A/D 16x16b SAR; D/A 12x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-WLCSP (3.46x3.46) | |
Package / Case | 64-UFBGA, WLCSP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥312.08000 | ¥312.08 |
10 | ¥287.79200 | ¥2,877.92 |
25 | ¥274.85440 | ¥6,871.36 |
100 | ¥245.75150 | ¥24,575.15 |
250 | ¥234.43396 | ¥58,608.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥210.18227 | ¥315,273.40 |