ADUCM355BCCZ | |
---|---|
DigiKey Part Number | 505-ADUCM355BCCZ-ND |
Manufacturer | |
Manufacturer Product Number | ADUCM355BCCZ |
Description | IC MCU 32BIT 128KB FLASH 72LGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 ADuCM Microcontroller IC 32-Bit Single-Core 26MHz 128KB (128K x 8) FLASH 72-LGA (6x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADUCM355BCCZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M3 | |
Core Size | 32-Bit Single-Core | |
Speed | 26MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | DMA, POR, PWM, WDT | |
Number of I/O | 17 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 64K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.8V ~ 3.6V | |
Data Converters | A/D 12b SAR; D/A 3x12b VDAC | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 72-LGA (6x5) | |
Package / Case | 72-VFLGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥192.68000 | ¥192.68 |
10 | ¥177.70900 | ¥1,777.09 |
25 | ¥169.71960 | ¥4,242.99 |
80 | ¥151.74800 | ¥12,139.84 |
230 | ¥144.75991 | ¥33,294.78 |
440 | ¥137.77152 | ¥60,619.47 |