ADUC7124BCPZ126 | |
---|---|
DigiKey Part Number | ADUC7124BCPZ126-ND |
Manufacturer | |
Manufacturer Product Number | ADUC7124BCPZ126 |
Description | IC MCU 16/32B 126KB FLSH 64LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ARM7® MicroConverter® ADuC7xxx Microcontroller IC 16/32-Bit 41.78MHz 126KB (63K x 16) FLASH 64-LFCSP-VQ (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | ADUC7124BCPZ126 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM7® | |
Core Size | 16/32-Bit | |
Speed | 41.78MHz | |
Connectivity | EBI/EMI, I2C, SPI, UART/USART | |
Peripherals | POR, PWM, WDT | |
Number of I/O | 30 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 8K x 32 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 3.6V | |
Data Converters | A/D 10x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LFCSP-VQ (9x9) | |
Package / Case | 64-VFQFN Exposed Pad, CSP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥133.81000 | ¥133.81 |
10 | ¥122.96200 | ¥1,229.62 |
25 | ¥117.86440 | ¥2,946.61 |
80 | ¥103.84663 | ¥8,307.73 |
230 | ¥98.75013 | ¥22,712.53 |
440 | ¥92.37925 | ¥40,646.87 |
945 | ¥84.73410 | ¥80,073.72 |