ADUC7020BCPZ62I-RL | |
---|---|
DigiKey Part Number | ADUC7020BCPZ62I-RLTR-ND - Tape & Reel (TR) ADUC7020BCPZ62I-RLCT-ND - Cut Tape (CT) ADUC7020BCPZ62I-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUC7020BCPZ62I-RL |
Description | IC MCU 16/32B 62KB FLASH 40LFCSP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM7® MicroConverter® ADuC7xxx Microcontroller IC 16/32-Bit 44MHz 62KB (31K x16) FLASH 40-LFCSP-WQ (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | ADUC7020BCPZ62I-RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM7® | |
Core Size | 16/32-Bit | |
Speed | 44MHz | |
Connectivity | EBI/EMI, I2C, SPI, UART/USART | |
Peripherals | PLA, PWM, PSM, Temp Sensor, WDT | |
Number of I/O | 14 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 2K x 32 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 3.6V | |
Data Converters | A/D 5x12b; D/A 4x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 40-LFCSP-WQ (6x6) | |
Package / Case | 40-WFQFN Exposed Pad, CSP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥158.61000 | ¥158.61 |
10 | ¥145.79000 | ¥1,457.90 |
25 | ¥139.74720 | ¥3,493.68 |
100 | ¥123.12900 | ¥12,312.90 |
250 | ¥117.08592 | ¥29,271.48 |
500 | ¥109.53192 | ¥54,765.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥96.69022 | ¥241,725.55 |