ADTL082ARMZ-REEL | |
---|---|
DigiKey Part Number | 505-ADTL082ARMZ-REELTR-ND - Tape & Reel (TR) 505-ADTL082ARMZ-REELCT-ND - Cut Tape (CT) 505-ADTL082ARMZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADTL082ARMZ-REEL |
Description | IC OPAMP JFET 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADTL082ARMZ-REEL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 20V/µs | |
Gain Bandwidth Product | 5 MHz | |
Current - Input Bias | 2 pA | |
Voltage - Input Offset | 1.5 mV | |
Current - Supply | 1.2mA (x2 Channels) | |
Current - Output / Channel | 27 mA | |
Voltage - Supply Span (Min) | 8 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.23000 | ¥12.23 |
10 | ¥10.98500 | ¥109.85 |
25 | ¥10.36400 | ¥259.10 |
100 | ¥8.83050 | ¥883.05 |
250 | ¥8.29192 | ¥2,072.98 |
500 | ¥7.25550 | ¥3,627.75 |
1,000 | ¥6.01163 | ¥6,011.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.59703 | ¥16,791.09 |
6,000 | ¥5.38974 | ¥32,338.44 |
15,000 | ¥5.18244 | ¥77,736.60 |