ADT7411ARQZ-REEL | |
---|---|
DigiKey Part Number | ADT7411ARQZ-REELTR-ND - Tape & Reel (TR) ADT7411ARQZ-REELCT-ND - Cut Tape (CT) ADT7411ARQZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADT7411ARQZ-REEL |
Description | SENSOR DIGITAL -40C-120C 16QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote -40°C ~ 120°C 10 b 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADT7411ARQZ-REEL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local/Remote | |
Sensing Temperature - Local | -40°C ~ 120°C | |
Sensing Temperature - Remote | -40°C ~ 120°C | |
Output Type | I2C, SPI | |
Voltage - Supply | 2.7V ~ 5.5V | |
Resolution | 10 b | |
Features | Output Switch, Programmable Limit, Shutdown Mode, Standby Mode | |
Accuracy - Highest (Lowest) | ±3°C (±5°C) | |
Test Condition | 0°C ~ 85°C (-40°C ~ 120°C) | |
Operating Temperature | -40°C ~ 120°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.84000 | ¥46.84 |
10 | ¥42.30200 | ¥423.02 |
25 | ¥40.33640 | ¥1,008.41 |
100 | ¥35.02500 | ¥3,502.50 |
250 | ¥34.64244 | ¥8,660.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥34.64246 | ¥86,606.15 |